CSR CSR1000A04-IQQM-R technical specifications.
| Current - Receiving | 16mA |
| Current - Transmitting | 16mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -30°C |
| Number of GPIO | 15 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -92.5dBm |
| Series | µEnergy® |
| RoHS | Compliant |
Download the complete datasheet for CSR CSR1000A04-IQQM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
