
The CSR1001A04-IQQA-R is a µEnergy dual-UART bridge IC with 64KB memory, operating over a temperature range of -30°C to 85°C. It supports I2C, SPI, and UART interfaces, and features 35 GPIOs. The device is packaged in QFN format and is suitable for 2.4GHz applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Current - Receiving | 16mA |
| Current - Transmitting | 16mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -30°C |
| Number of GPIO | 35 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -92.5dBm |
| Series | µEnergy® |
| RoHS | Compliant |