
Checking distributor stock and pricing after the page loads.
CSR CSR1010A05-IQQM-R technical specifications.
| Current - Receiving | 20mA |
| Current - Transmitting | 18mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -30°C |
| Number of GPIO | 15 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -93dBm |
| Series | µEnergy® |
| RoHS | Compliant |
No datasheet is available for this part.
