Sign in to ask questions about the CSR CSR8645A04-IBBC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CSR CSR8645A04-IBBC-R technical specifications.
| Package/Case | VFBGA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USB, UART |
| Memory Size | 56KB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | BlueCore® CSR8645™ |
| RoHS | Compliant |
Download the complete datasheet for CSR CSR8645A04-IBBC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
