The CSR8670C-IBBH-R is a 2.4GHz RF transceiver packaged in a VFBGA package, suitable for lead-free applications. It operates between -40°C and 85°C. The device is compliant with RoHS regulations and is available in quantities of 2000 per reel. The transceiver has a sensitivity of -90dBm.
CSR CSR8670C-IBBH-R technical specifications.
| Package/Case | VFBGA |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| RoHS | Compliant |
No datasheet is available for this part.