CSR Series Bluetooth Multimedia w/16 Mbit Embedded Flash - WL-CSP (4.7 x 4.8 mm)
CSR CSR8670C-ICXT-R technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -90dBm |
| RoHS | Not Compliant |
No datasheet is available for this part.