Conn USB RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
CST Master Electronic CUB-R0A0-0400 technical specifications.
| Type | USB |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CST Master Electronic CUB-R0A0-0400 to view detailed technical specifications.
No datasheet is available for this part.