This 500V wirewound potentiometer features a linear taper and a resistance of 1kR. It has a maximum power dissipation of 5W and operates within a temperature range of -30°C to 85°C. The potentiometer is available in bulk packaging and has a termination of solder.
CTS 026TB32R102B1A1 technical specifications.
| Diameter | 23.8mm |
| Height | 11.9mm |
| Length | 37.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | 026 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 026TB32R102B1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.