This 0.000008F capacitor has a voltage rating of 100V and is available in a radial termination package. The component has a diameter of 0.218inch and a height of 0.239inch, with a lead pitch of 0.2inch. Operating temperatures range from -55°C to 125°C.
CTS 0528-002-A-3.0-8LF technical specifications.
| Capacitance | 0.000000000008F |
| Diameter | 0.218inch |
| Height | 0.239inch |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | 0528 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.