This radial capacitor from CTS has a capacitance of 470 picofarads with a tolerance of 10%. It features a X5R dielectric and a lead pitch of 6.35mm. The component is designed for through hole mounting and is available in bulk packaging with a quantity of 100 per package. It operates within a temperature range of -55°C to 85°C.
CTS 0831-040-X5R0-471K technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | X5R |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for CTS 0831-040-X5R0-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.