CTS 0835-305-P3K0-509C technical specifications.
| Capacitance | 5pF |
| Package/Case | Ceramic |
| Dielectric | P3K |
| Packaging | Bulk |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0835-305-P3K0-509C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.