The CTS 195-2MSTP is a single-pole single-throw switch with a maximum current rating of 50mA and a DC rated voltage of 24V. It has a straight orientation and is terminated with PC pins. The switch is packaged in rail or tube form and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the CTS 195-2MSTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 195-2MSTP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Length | 7.26mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-2MSTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.