The 208-8 is a through-hole DIP switch featuring 8 SPST positions. It utilizes a thermoset base with molded-in terminals to provide an electrostatic discharge shield rating up to 22KV when the front row of terminals is connected to ground. The design incorporates a tin-plated dimple-to-flat surface wiping interface for corrosion resistance and reliable contact.
Checking distributor stock and pricing after the page loads.
CTS 208-8 technical specifications.
| Number of Positions | 8 |
| Circuit | SPST |
| Current Rating (Switching) | 50mA |
| Voltage Rating (Switching) | 24VDC |
| Current Rating (Non-Switching) | 100mA |
| Contact Resistance (Initial) | 100milliohms |
| Insulation Resistance | 1000Megohms |
| Dielectric Strength | 500VAC |
| Actuation Life | 2000cycles |
| Operating Temperature Range | -55 to +85°C |
| Pitch | 2.54mm |
| Actuator Height | 0.89mm |
| RoHS | Compliant |
No datasheet is available for this part.