The 220AMA10R is a compact 7x7mm rotary DIP switch featuring a BCD (Binary Coded Decimal) output code and 10 positions. It is designed for surface mount gull-wing terminal configurations and features a flush arrow rotor for tool-actuated adjustment. The switch utilizes gold-plated beryllium copper contacts for high reliability and a robust metal bracket design for architectural integrity during soldering and operation.
Checking distributor stock and pricing after the page loads.
CTS 220AMA10R technical specifications.
| Number of Positions | 10 |
| Circuit Configuration | BCD (Binary Coded Decimal) |
| Actuator Type | Flush Arrow Rotor |
| Contact Current Rating | 100mA |
| Voltage Rating | 50VDC |
| Operating Temperature Range | -40 to +85°C |
| Mounting Type | Surface Mount Gull Wing |
| Dielectric Strength | 250VAC |
| Contact Material | Beryllium Copper |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.