The 220AMC10R is a compact 7x7mm miniature rotary DIP switch featuring a 10-position binary coded decimal (BCD) output. It is designed for surface mount gull-wing terminal configurations and features a slotted flush arrow rotor for tool-actuation. The switch is constructed with gold-plated beryllium copper contacts for high reliability and a robust metal bracket design for durability.
Checking distributor stock and pricing after the page loads.
CTS 220AMC10R technical specifications.
| Number of Positions | 10 |
| Circuit | Binary Coded Decimal (BCD) |
| Actuator Type | Rotary for Tool (Flush) |
| Contact Current Rating | 100mA |
| Voltage Rating | 50VDC |
| Operating Temperature Range | -40 to +85°C |
| Dielectric Strength | 250VAC |
| Contact Resistance | 100mOhms |
| Pitch | 2.54mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.