CTS 2425-044-X5W0-502Z LF technical specifications.
| Mounting | Panel Mount |
| Termination Style | Axial |
| Product Length (mm) | 9.12 |
| Product Depth (mm) | 4.75 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Capacitance | 0.005uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X5W |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 2425-044-X5W0-502Z LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.