CTS 288T232R161A1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS 288T232R161A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.