CTS 288T232R162A1 technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Terminal Type | Solder Lug |
| Shaft Style | Round |
| Encoder Reading | Absolute |
| Encoder Code | Gray |
| Maximum Operating Torque | 0.021N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Index Output | Not Indexed |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 288T232R162A1 to view detailed technical specifications.
No datasheet is available for this part.