CTS 290VBA5F201B1 technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Gray |
| Maximum Operating Torque | 0.012N.m |
| Typical Operating Supply Voltage | 12VDC |
| Programmability | No |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CTS 290VBA5F201B1 to view detailed technical specifications.
No datasheet is available for this part.