The CTS 291V10B0F832AB is a long life compact rotary encoder with a flat shaft, suitable for applications requiring incremental digital square wave signals. It operates within a supply voltage range of 4.75 to 5.25VDC and can withstand a maximum operating torque of 0.003Nm. This encoder is designed for through hole mounting and features a straight body orientation. It has a mechanical life of 1,000,000 cycles and is not indexed. The CTS 291V10B0F832AB is suitable for use in environments with operating temperatures ranging from -40 to 85 degrees Celsius.
CTS 291V10B0F832AB technical specifications.
| Type | Long Life Compact Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.003N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 291V10B0F832AB to view detailed technical specifications.
No datasheet is available for this part.