The CTS 403 Series capacitor features a capacitance of 1pF, equivalent series resistance of 60 ohms, and a frequency of 32MHz with a stability of 10ppm. It has a compact package size of 0.8mm in height, 3.2mm in length, and 2.5mm in width. The capacitor is designed for surface mount technology and is available in quantities of 1000 per reel. It operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the CTS 403C11A32M000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C11A32M000000 technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11A32M000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.