Crystal 25MHz 18pF 4-Pin CSMD T/R
CTS 405I32D25M00000 technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.