This 2pF capacitor features an equivalent series resistance of 60 ohms and a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and is available in a tape and reel packaging format with 1000 units per package. The capacitor measures 7mm in length, 5mm in width, and 1.5mm in height, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 407F35E010M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 407F35E010M00000 technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 407 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 407F35E010M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.