EMI Filter 10A 350Vdc Solder Thru-Hole
CTS 4101-028 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.