EMI Filter 10A 300VDC Axial Screw Mount
CTS 4200-004 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 300V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4200 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.