CTS 4251-001LF technical specifications.
| Capacitance | 15nF |
| Current | 15A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.359inch |
| Length | 0.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 4251 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4251-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.