This axial capacitor has a capacitance of 2.7 nanofarads, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 150V DC and a maximum current of 5A. The capacitor is packaged in bulk and has an axial termination. It is not RoHS compliant.
CTS 4305-003 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 25dB |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4305 |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4305-003 to view detailed technical specifications.
No datasheet is available for this part.