The 4305-004 capacitor from CTS features a capacitance of 5nF and is rated for 5A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for panel mount applications and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4305-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 30dB |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4305 |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4305-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.