
Feed-through capacitor with 100pF capacitance and 200V voltage rating. Features a 5A current rating, 3dB insertion loss, and axial package with PC pin termination. Operates across a -55°C to 125°C temperature range, with a maximum DC voltage rating of 300V. Body diameter is 3.71mm, with a lead diameter of 0.76mm. Suitable for through-hole and panel mounting.
CTS 4306-029LF technical specifications.
| Body Diameter | 3.71mm |
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 5A |
| Current Rating | 5A |
| Diameter | 0.146inch |
| Height | 0.11inch |
| Insertion Loss | 3dB |
| Lead Diameter | 0.76mm |
| Length | 0.458inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4306 |
| Termination | PC Pins |
| Tolerance | 100% |
| Voltage Rating | 200V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4306-029LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
