This 10A axial capacitor from CTS has a capacitance of 100pF and a maximum operating temperature of 125°C. It is rated for a maximum voltage of 300V and is suitable for through hole panel mounting. The capacitor is packaged in bulk and is RoHS compliant.
CTS 4400-030LF technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 10A |
| Diameter | 0.159inch |
| Height | 0.34inch |
| Insertion Loss | 3dB |
| Length | 0.6inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.