
This 200V axial lead wire is rated for 10A and features a through hole mount with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The wire is packaged in bulk and is RoHS compliant. It has a capacitance of 25pF and an insertion loss of 10dB.
CTS 4400-039LF technical specifications.
| Capacitance | 25pF |
| Package/Case | Axial |
| Current | 10A |
| Diameter | 0.159inch |
| Height | 0.34inch |
| Insertion Loss | 10dB |
| Length | 0.6inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-039LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
