This axial capacitor has a capacitance of 100pF and can handle a maximum current of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4400-076LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.157inch |
| Height | 0.275inch |
| Insertion Loss | 3dB |
| Length | 0.905inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4400 |
| Voltage Rating | 200V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-076LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.