EMI Feedthrough Filters 50,000pF 50Volts -55C + 125C
CTS 4401-016LF technical specifications.
| Capacitance | 50nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.