The 4403-030LF is a 100pF capacitor with a maximum operating temperature of 125°C and a maximum voltage rating of 300V. It has a current rating of 10A and is available in an axial package with a diameter of 0.125inch and a height of 0.215inch. The capacitor is designed for through hole mounting on a panel. It has an insertion loss of 3dB and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4403-030LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 10A |
| Diameter | 0.125inch |
| Height | 0.215inch |
| Insertion Loss | 3dB |
| Length | 0.6inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 4403 |
| Termination | PC Pins |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4403-030LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.