Sign in to ask questions about the CTS 4601-010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4601-010LF technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Current | 15A |
| Insertion Loss | 60dB |
| Packaging | Bulk |
| Series | 4601 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4601-010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.