The 4701-001T from CTS is a single-channel attenuator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 100V and can handle a current of 10A. The device is not ESD protected and is not RoHS compliant. It is available in a surface mount package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4701-001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 65dB |
| Current | 10A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4700 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4701-001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.