Sign in to ask questions about the CTS 4702-001TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4702-001TLF technical specifications.
| Capacitance | 470pF |
| Current | 20A |
| Insertion Loss | 12dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | 4702 |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4702-001TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.