This Aluminium TO-220 heat sink features a power dissipation of 11W and a natural thermal resistance of 12.7°C/W. It is designed for through-hole mounting via bolt and PC pin, making it suitable for various applications. The heat sink is constructed from Aluminium with a black anodized finish and measures 35.052mm in length, 1.38inch in width, and 38.1mm in height.
CTS 7-338-1PP-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin |
| Depth | 38.1mm |
| Finish | Anodized |
| Height | 38.1mm |
| Height Off Base | 0.5inch |
| Length | 35.052mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 12.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-338-1PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.