Heat Sink Passive Aluminum Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Length | 41.91mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |