CTS 7-339-3PP-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin |
| Depth | 50.8mm |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 41.91mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 7°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-339-3PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
