CTS 7-339-4PP-BA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 63.5mm |
| Finish | Anodized |
| Height | 63.5mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 5.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 17W |
| Radiation Hardening | No |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-339-4PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
