
Passive heat sink for TO-220 packages, featuring a screw mount design. Constructed from black anodized aluminum, this component offers a natural thermal resistance of 15°C/W and a power dissipation capability of 7W. Dimensions include a length and width of 29.21mm, a depth of 19.05mm, and a height of 11.68mm. The horizontal mounting style and finned, rectangular shape facilitate efficient heat dissipation.
CTS 7-340-1PP-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-340-1PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.