
This aluminium heat sink features a TO-220 package with a power dissipation of 9W. It has a natural thermal resistance of 6.67°C/W and is available in quantities of 1000. The heat sink is made of aluminium with a black anodized finish and measures 29.21mm in length and width, and 11.68mm in height. It is designed for bolt or screw mounting.
CTS 7-340-2PP-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 38.1mm |
| Finish | Anodized |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 6.67°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 29.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 7-340-2PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.