Heat Sink Passive Aluminum Black Anodized
CTS 7-340-3PP-BA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 7W |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 29.21mm |
| RoHS | Compliant |
No datasheet is available for this part.