The 7-340-4PP-BA is a TO-220 aluminium heat sink with a thermal resistance of 6.67°C/W. It is made from lead-free material and features an anodized finish. The heat sink measures 29.2mm in depth, 38.1mm in length, and 11.68mm in height. It is designed for screw mount applications and has a rectangular shape with fins.
CTS 7-340-4PP-BA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 29.2mm |
| Finish | Anodized |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 6.67°C/W |
| Package Cooled | TO-220 |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.