
This aluminium heat sink features a TO-220 package and is designed for bolt mounting. It has a natural thermal resistance of 4.7°C/W and a power dissipation of 15W. The heat sink is made from anodized aluminium and is available in a bulk packaging quantity of 1000 units.
CTS 7-345-2PP-BA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 50.8mm |
| Finish | Anodized |
| Height | 14.05mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 4.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 7-345-2PP-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
