CTS 740X043000XP technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 740 |
| RoHS | Compliant |
Download the complete datasheet for CTS 740X043000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.