CTS 741X163***JP technical specifications.
| Package/Case | 0402 |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Number of Contacts | 16 |
| Packaging | Cut Tape |
| Resistance | 22R |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741X163***JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.