This isolated 2-resistor network from CTS features a 0R resistance rating and a power per element of 62.5mW. The resistors are packaged in a 0603 case and are designed for surface mount applications. Operating temperature range is -55°C to 125°C. The components are RoHS compliant and are supplied on tape and reel.
CTS 742C043000XP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 742 |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.