This 4-resistor component features a 22R resistance value with a 5% tolerance, packaged in a 1206 case. The resistors have a thickness of 1.6mm and a length of 3.2mm, with a terminal pitch of 0.8mm. The component is suitable for operation between -55°C and 125°C. It is available in tape and reel packaging.
CTS 742X083220JPTR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742X083220JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.